8 Position Rectangular Housing Connector White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector White 0.100" (2.54mm)
IPM1-04-D
IPM1-04-D

IPM1-04-D

DigiKey Part Number
SAM11434-ND
Manufacturer
Manufacturer Product Number
IPM1-04-D
Description
CONN HSG 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPM1-04-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Factory Stock: 864
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.91000¥15.91
50¥12.37140¥618.57
100¥9.99330¥999.33
500¥8.49824¥4,249.12
1,000¥7.93431¥7,934.31
Manufacturers Standard Package