38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-119-02-T-D

DigiKey Part Number
SAM1193-19-ND
Manufacturer
Manufacturer Product Number
SSQ-119-02-T-D
Description
CONN RCPT 38POS 0.1 TIN PCB
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-119-02-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.194" (4.93mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 484
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.94000¥38.94
10¥33.10800¥331.08
100¥28.14150¥2,814.15
500¥25.12026¥12,560.13
1,000¥23.92209¥23,922.09
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 1275
Unit Price: ¥55.57000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 121
Unit Price: ¥89.80000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥88.19000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥86.57000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥84.87000