Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-119-07-S-D

DigiKey Part Number
SAM1032-19-ND
Manufacturer
Manufacturer Product Number
TSW-119-07-S-D
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-119-07-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥44.12000¥441.20
100¥37.50200¥3,750.20
500¥33.47694¥16,738.47
1,000¥31.88034¥31,880.34
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 680
Unit Price: ¥73.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥120.91000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: ¥118.76000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥116.52000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥114.29000