38 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-119-L-D-HE

DigiKey Part Number
SAM1006-19-ND
Manufacturer
Manufacturer Product Number
BCS-119-L-D-HE
Description
CONN RCPT 38POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-119-L-D-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.210" (5.33mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 341
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.83000¥69.83
10¥59.34800¥593.48
100¥50.44120¥5,044.12
500¥45.02834¥22,514.17
1,000¥42.88109¥42,881.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 880
Unit Price: ¥109.41000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥163.39000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥160.35000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥157.30000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥154.35000