
SSQ-148-02-T-D | |
|---|---|
DigiKey Part Number | SAM1193-48-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-148-02-T-D |
Description | CONN RCPT 96POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-148-02-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.19000 | ¥88.19 |
| 10 | ¥74.94400 | ¥749.44 |
| 100 | ¥63.70040 | ¥6,370.04 |
| 500 | ¥56.86634 | ¥28,433.17 |
| 1,000 | ¥54.15523 | ¥54,155.23 |


















