Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-119-05-T-D

DigiKey Part Number
SAM1095-19-ND
Manufacturer
Manufacturer Product Number
TLW-119-05-T-D
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-119-05-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.170" (4.32mm)
Part Status
Active
Overall Contact Length
0.335" (8.51mm)
Connector Type
Insulation Height
0.060" (1.52mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 429
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.43000¥48.43
10¥41.15600¥411.56
100¥34.97880¥3,497.88
500¥31.22448¥15,612.24
1,000¥29.73518¥29,735.18
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 119
Unit Price: ¥52.02000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: ¥83.17000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 283
Unit Price: ¥81.02000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: ¥78.87000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: ¥76.73000