38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-119-01-G-D

DigiKey Part Number
SAM1088-19-ND
Manufacturer
Manufacturer Product Number
SLW-119-01-G-D
Description
CONN RCPT 38POS 0.1 GOLD PCB
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-119-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 259
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.32000¥79.32
10¥67.37000¥673.70
100¥57.26510¥5,726.51
500¥51.12022¥25,560.11
1,000¥48.68289¥48,682.89
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 897
Unit Price: ¥110.24000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: ¥185.86000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: ¥182.46000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥178.97000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥175.57000