
SLW-148-01-G-D | |
|---|---|
DigiKey Part Number | SAM1088-48-ND |
Manufacturer | |
Manufacturer Product Number | SLW-148-01-G-D |
Description | CONN RCPT 96POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-148-01-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.46000 | ¥182.46 |
| 10 | ¥155.03600 | ¥1,550.36 |
| 100 | ¥131.79220 | ¥13,179.22 |
| 500 | ¥117.65902 | ¥58,829.51 |

















