SSQ-102-02-G-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-102-02-G-D-RA

DigiKey Part Number
SAM1186-02-ND
Manufacturer
Manufacturer Product Number
SSQ-102-02-G-D-RA
Description
CONN RCPT 4POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-102-02-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Factory Stock: 1,923
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.70000¥9.70
10¥8.28200¥82.82
100¥7.03430¥703.43
500¥6.27846¥3,139.23
1,000¥5.97863¥5,978.63
5,000¥5.82805¥29,140.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 171
Unit Price: ¥116.35000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥146.69000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥143.99000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥141.30000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥138.60000