Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-102-07-T-D

DigiKey Part Number
SAM13063-4-ND
Manufacturer
Manufacturer Product Number
TSW-102-07-T-D
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-102-07-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.100" (2.54mm)
Part Status
Active
Overall Contact Length
0.430" (10.92mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 929
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
250¥1.29816¥324.54
500¥1.08330¥541.65
1,000¥0.92214¥922.14
2,500¥0.76994¥1,924.85
5,000¥0.67146¥3,357.30
10,000¥0.66978¥6,697.80
Manufacturers Standard Package