
BCS-102-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-02-ND |
Manufacturer | |
Manufacturer Product Number | BCS-102-L-D-HE |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-102-L-D-HE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.210" (5.33mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.24800 | ¥92.48 |
| 100 | ¥7.85700 | ¥785.70 |
| 500 | ¥7.01240 | ¥3,506.20 |
| 1,000 | ¥6.67766 | ¥6,677.66 |
| 5,000 | ¥5.96107 | ¥29,805.35 |
| 10,000 | ¥5.67678 | ¥56,767.80 |


















