4 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-102-L-D-PE

DigiKey Part Number
SAM1007-02-ND
Manufacturer
Manufacturer Product Number
BCS-102-L-D-PE
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-102-L-D-PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.290" (7.37mm)
Part Status
Active
Contact Length - Post
0.128" (3.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,097
Factory Stock: 887
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.52300¥85.23
100¥7.24290¥724.29
500¥6.46450¥3,232.25
1,000¥6.15580¥6,155.80
5,000¥5.49517¥27,475.85
10,000¥5.23313¥52,331.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 2046
Unit Price: ¥97.50000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥147.18000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥144.50000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 141
Unit Price: ¥141.81000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 141
Unit Price: ¥139.04000