SNT-100-RD-T | ||
---|---|---|
DigiKey Part Number | SNT-100-RD-T-ND | |
Manufacturer | ||
Manufacturer Product Number | SNT-100-RD-T | |
Description | CONN SHUNT 2POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | SNT-100-RD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
50 | ¥1.44500 | ¥72.25 |
100 | ¥1.19000 | ¥119.00 |
500 | ¥1.02002 | ¥510.01 |
1,000 | ¥0.95627 | ¥956.27 |