SNT-100-BL-T | ||
---|---|---|
DigiKey Part Number | SAM9972-ND | |
Manufacturer | ||
Manufacturer Product Number | SNT-100-BL-T | |
Description | SHUNT & JUMPERS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | SNT-100-BL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.14930 | ¥114.93 |
500 | ¥0.98512 | ¥492.56 |
1,000 | ¥0.92355 | ¥923.55 |