



SMA-J-P-GF-RA-SM1 | |
|---|---|
DigiKey Part Number | SAM11805-ND |
Manufacturer | |
Manufacturer Product Number | SMA-J-P-GF-RA-SM1 |
Description | CONN SMA JACK R/A 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-J-P-GF-RA-SM1 Models |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Copper Alloy |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 25 | ¥38.04080 | ¥951.02 |
| 50 | ¥36.88300 | ¥1,844.15 |
| 100 | ¥35.06370 | ¥3,506.37 |
| 250 | ¥33.32708 | ¥8,331.77 |
| 500 | ¥31.25980 | ¥15,629.90 |
| 1,000 | ¥29.10967 | ¥29,109.67 |
| 2,500 | ¥28.01376 | ¥70,034.40 |










