
SLW-107-01-T-D | |
|---|---|
DigiKey Part Number | SAM1092-07-ND |
Manufacturer | |
Manufacturer Product Number | SLW-107-01-T-D |
Description | CONN RCPT 14POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-107-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.53000 | ¥18.53 |
| 10 | ¥15.74800 | ¥157.48 |
| 100 | ¥13.38180 | ¥1,338.18 |
| 500 | ¥11.94470 | ¥5,972.35 |
| 1,000 | ¥11.37468 | ¥11,374.68 |
| 5,000 | ¥10.15441 | ¥50,772.05 |



















