Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-107-05-T-D

DigiKey Part Number
SAM1018-07-ND
Manufacturer
Manufacturer Product Number
TSW-107-05-T-D
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-107-05-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Active
Overall Contact Length
0.335" (8.51mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Factory Stock: 2,304
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.56000¥10.56
10¥8.97100¥89.71
100¥7.62420¥762.42
500¥6.80488¥3,402.44
1,000¥6.47998¥6,479.98
5,000¥5.78461¥28,923.05
10,000¥5.50875¥55,087.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1452
Unit Price: ¥29.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥51.39000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥50.49000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥49.51000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥48.61000