Connector Header Through Hole 92 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-146-05-T-D

DigiKey Part Number
SAM1018-46-ND
Manufacturer
Manufacturer Product Number
TSW-146-05-T-D
Description
CONN HEADER VERT 92POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 92 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-146-05-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Active
Overall Contact Length
0.335" (8.51mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.61000¥48.61
10¥41.30800¥413.08
100¥35.10590¥3,510.59
500¥31.33746¥15,668.73
1,000¥29.84288¥29,842.88
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1452
Unit Price: ¥29.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥51.39000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥50.49000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥49.51000
CONN HEADER VERT 90POS 2.54MM
In-Stock: 0
Unit Price: ¥47.72000