SEAFC-30-5.0-L-08-2-N-K-TR | ||
---|---|---|
DigiKey Part Number | 612-SEAFC-30-5.0-L-08-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-30-5.0-L-08-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-30-5.0-L-08-2-N-K-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAFC-30-5.0-L-08-2-N-K-TR | |
Description | CONN HD ARRAY RCPT 240P SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAFC-30-5.0-L-08-2-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.58000 | ¥171.58 |
10 | ¥162.46300 | ¥1,624.63 |
25 | ¥156.38800 | ¥3,909.70 |
50 | ¥152.52960 | ¥7,626.48 |
100 | ¥124.86500 | ¥12,486.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥115.67004 | ¥28,917.51 |
500 | ¥111.33928 | ¥55,669.64 |