SEAF8-20-05.0-S-04-3 | ||
---|---|---|
DigiKey Part Number | 612-SEAF8-20-05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAF8-20-05.0-S-04-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF8-20-05.0-S-04-3 | |
Description | CONN HD ARRAY RCPT 0.8MM 4X20POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF8-20-05.0-S-04-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.98000 | ¥116.98 |
10 | ¥110.74400 | ¥1,107.44 |
25 | ¥106.63960 | ¥2,665.99 |
50 | ¥104.01240 | ¥5,200.62 |
100 | ¥84.88550 | ¥8,488.55 |
250 | ¥78.48136 | ¥19,620.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥65.75716 | ¥36,166.44 |
1,100 | ¥64.95646 | ¥71,452.11 |