SEAF-50-01-S-08-1-RA-K-TR | ||
---|---|---|
DigiKey Part Number | 612-SEAF-50-01-S-08-1-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-S-08-1-RA-K-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-50-01-S-08-1-RA-K-TR | |
Description | CONN HD ARRAY RCPT 400P R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.96000 | ¥366.96 |
10 | ¥347.42000 | ¥3,474.20 |
25 | ¥334.37000 | ¥8,359.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥326.23947 | ¥24,467.96 |
150 | ¥326.21867 | ¥48,932.80 |