
SDL-128-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-28-ND |
Manufacturer | |
Manufacturer Product Number | SDL-128-TT-11 |
Description | CONN RCPT 56POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 56 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-128-TT-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.132" (3.35mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.39000 | ¥86.39 |
| 10 | ¥73.40400 | ¥734.04 |
| 100 | ¥62.38880 | ¥6,238.88 |
| 500 | ¥55.69476 | ¥27,847.38 |
| 1,000 | ¥53.03971 | ¥53,039.71 |








