56 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-128-T-A

DigiKey Part Number
SAM1114-28-ND
Manufacturer
Manufacturer Product Number
TD-128-T-A
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
56 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TD-128-T-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
56
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.65000¥99.65
10¥84.68500¥846.85
100¥71.97820¥7,197.82
500¥64.25654¥32,128.27
1,000¥61.19306¥61,193.06
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 35
Unit Price: ¥63.02000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: ¥109.14000
CONN HEADER VERT 60POS 2.54MM
In-Stock: 0
Unit Price: ¥106.00000
CONN HEADER VERT 58POS 2.54MM
In-Stock: 0
Unit Price: ¥102.87000
CONN HEADER VERT 54POS 2.54MM
In-Stock: 0
Unit Price: ¥96.42000