RF316-01SB1-03SP1-0305 | ||
---|---|---|
DigiKey Part Number | 612-RF316-01SB1-03SP1-0305-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-01SB1-03SP1-0305 | |
Description | CBL ASSY MMCX-SMA PLG-JCK 12.01" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 12.01" (305.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.62000 | ¥153.62 |
10 | ¥134.51100 | ¥1,345.11 |
25 | ¥128.69520 | ¥3,217.38 |
50 | ¥124.54320 | ¥6,227.16 |
100 | ¥120.39230 | ¥12,039.23 |
250 | ¥113.74988 | ¥28,437.47 |
500 | ¥110.42874 | ¥55,214.37 |