RF316-01BJ1-03SP1-0152 | ||
---|---|---|
DigiKey Part Number | 612-RF316-01BJ1-03SP1-0152-ND | |
Manufacturer | ||
Manufacturer Product Number | RF316-01BJ1-03SP1-0152 | |
Description | CBL ASSY MMCX-SMA PLG-JCK 5.984" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.86000 | ¥144.86 |
10 | ¥125.51200 | ¥1,255.12 |
25 | ¥118.95800 | ¥2,973.95 |
50 | ¥117.23320 | ¥5,861.66 |
100 | ¥103.44080 | ¥10,344.08 |
250 | ¥96.54476 | ¥24,136.19 |
500 | ¥94.47598 | ¥47,237.99 |