RF174-01BJ1-03SP1-0152 | |
---|---|
DigiKey Part Number | 612-RF174-01BJ1-03SP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01BJ1-03SP1-0152 |
Description | CBL ASSY MMCX-SMA PLG-JCK 5.984" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.78000 | ¥160.78 |
10 | ¥139.31300 | ¥1,393.13 |
25 | ¥132.04160 | ¥3,301.04 |
50 | ¥130.12720 | ¥6,506.36 |
100 | ¥114.81780 | ¥11,481.78 |
250 | ¥107.16328 | ¥26,790.82 |
500 | ¥104.86696 | ¥52,433.48 |