RF085-92SP-92SP-0305 | ||
---|---|---|
DigiKey Part Number | 612-RF085-92SP-92SP-0305-ND | |
Manufacturer | ||
Manufacturer Product Number | RF085-92SP-92SP-0305 | |
Description | CBL ASSY 2.92MM PLUG-PLUG 12.01" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.085" Flexible Cable 12.01" (305.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,288.90000 | ¥1,288.90 |
10 | ¥1,194.34300 | ¥11,943.43 |
25 | ¥1,151.38600 | ¥28,784.65 |
50 | ¥1,142.79080 | ¥57,139.54 |