MF86/11MMPX/11MMPX/305MM | ||
---|---|---|
DigiKey Part Number | 3628-MF86/11MMPX/11MMPX/305MM-ND | |
Manufacturer | ||
Manufacturer Product Number | MF86/11MMPX/11MMPX/305MM | |
Description | CBL ASSY MMPX PLUG-PLUG 12.01" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial MMPX to MMPX Multiflex 86 12.01" (305.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMPX to MMPX | |
1st Connector | MMPX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMPX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | Multiflex 86 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,348.42000 | ¥1,348.42 |
10 | ¥1,237.37200 | ¥12,373.72 |
25 | ¥1,189.78040 | ¥29,744.51 |
50 | ¥1,150.11880 | ¥57,505.94 |