QTS-025-02-L-D-A | ||
---|---|---|
DigiKey Part Number | SAM9118-ND | |
Manufacturer | ||
Manufacturer Product Number | QTS-025-02-L-D-A | |
Description | CONN HDR 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTS-025-02-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥99.27600 | ¥992.76 |
25 | ¥95.45520 | ¥2,386.38 |
48 | ¥91.63688 | ¥4,398.57 |
96 | ¥86.54615 | ¥8,308.43 |
240 | ¥78.90963 | ¥18,938.31 |
480 | ¥73.81863 | ¥35,432.94 |
960 | ¥67.70958 | ¥65,001.20 |