QTH-030-01-F-D-A-K | ||
---|---|---|
DigiKey Part Number | SAM9815-ND | |
Manufacturer | ||
Manufacturer Product Number | QTH-030-01-F-D-A-K | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-030-01-F-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.45000 | ¥113.45 |
10 | ¥100.56500 | ¥1,005.65 |
25 | ¥96.69960 | ¥2,417.49 |
40 | ¥92.83125 | ¥3,713.25 |
80 | ¥87.67375 | ¥7,013.90 |
230 | ¥79.93761 | ¥18,385.65 |
440 | ¥74.78043 | ¥32,903.39 |
945 | ¥68.59175 | ¥64,819.20 |