QTE-040-02-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14260TR-ND - Tape & Reel (TR) SAM14260CT-ND - Cut Tape (CT) SAM14260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-L-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥86.36800 | ¥863.68 |
25 | ¥81.68840 | ¥2,042.21 |
50 | ¥78.73280 | ¥3,936.64 |
100 | ¥60.34260 | ¥6,034.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥60.34287 | ¥18,102.86 |
600 | ¥56.03240 | ¥33,619.44 |