MNT-107-BK-G | ||
---|---|---|
DigiKey Part Number | SAM11522-ND | |
Manufacturer | ||
Manufacturer Product Number | MNT-107-BK-G | |
Description | .100 C.L. SHUNT STRIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 (2 x 7) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MNT-107-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
50 | ¥20.19500 | ¥1,009.75 |
100 | ¥17.15750 | ¥1,715.75 |
500 | ¥15.26938 | ¥7,634.69 |
1,000 | ¥14.26374 | ¥14,263.74 |