MEC1-130-02-L-D-RA1-SL | ||
---|---|---|
DigiKey Part Number | SAM12704-ND | |
Manufacturer | ||
Manufacturer Product Number | MEC1-130-02-L-D-RA1-SL | |
Description | CONN EDGE DUAL FMALE 60POS 0.039 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MEC1-130-02-L-D-RA1-SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥53.08800 | ¥530.88 |
25 | ¥47.88520 | ¥1,197.13 |
50 | ¥43.25080 | ¥2,162.54 |
100 | ¥38.53550 | ¥3,853.55 |
500 | ¥38.41350 | ¥19,206.75 |