LSHM-130-02.5-L-DV-A-S-TR | ||
---|---|---|
DigiKey Part Number | SAM14107TR-ND - Tape & Reel (TR) SAM14107CT-ND - Cut Tape (CT) SAM14107DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-130-02.5-L-DV-A-S-TR | |
Description | CONN SELF-MATE 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-130-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥38.10859 | ¥21,912.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥49.18600 | ¥491.86 |
25 | ¥47.55960 | ¥1,188.99 |
50 | ¥43.81980 | ¥2,190.99 |
100 | ¥39.10450 | ¥3,910.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.38000 | ¥51.38 |
10 | ¥49.18600 | ¥491.86 |
25 | ¥47.55960 | ¥1,188.99 |
50 | ¥43.82000 | ¥2,191.00 |
100 | ¥39.10460 | ¥3,910.46 |