LSHM-130-02.5-F-DV-A-S-TR | ||
---|---|---|
DigiKey Part Number | SAM14104TR-ND - Tape & Reel (TR) SAM14104CT-ND - Cut Tape (CT) SAM14104DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-130-02.5-F-DV-A-S-TR | |
Description | CONN SELF-MATE 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-130-02.5-F-DV-A-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥47.86000 | ¥478.60 |
25 | ¥46.30080 | ¥1,157.52 |
50 | ¥42.60660 | ¥2,130.33 |
100 | ¥38.09140 | ¥3,809.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥36.53160 | ¥21,005.67 |