LSHM-105-01-H-DH-A-S-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LSHM-105-01-H-DH-A-S-K-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LSHM-105-01-H-DH-A-S-K-TR | |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥42.05415 | ¥19,975.72 |