
IPM1-06-D | |
|---|---|
DigiKey Part Number | IPM1-06-D-ND |
Manufacturer | |
Manufacturer Product Number | IPM1-06-D |
Description | CONN HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPM1-06-D Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 50 | ¥11.78480 | ¥589.24 |
| 100 | ¥9.51880 | ¥951.88 |
| 500 | ¥8.10460 | ¥4,052.30 |
| 1,000 | ¥7.55671 | ¥7,556.71 |











