IPBT-110-H1-T-S-GP | ||
---|---|---|
DigiKey Part Number | 612-IPBT-110-H1-T-S-GP-ND | |
Manufacturer | ||
Manufacturer Product Number | IPBT-110-H1-T-S-GP | |
Description | CONN HEADER VERT 10POS 4.20MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IPBT-110-H1-T-S-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.510" (12.95mm) | |
Insulation Height | 0.380" (9.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Mating Flange | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
50 | ¥25.77740 | ¥1,288.87 |
100 | ¥21.83690 | ¥2,183.69 |
500 | ¥19.45632 | ¥9,728.16 |
1,000 | ¥18.06056 | ¥18,060.56 |