IDSS-09-D-05.00-G | ||
---|---|---|
DigiKey Part Number | IDSS-09-D-05.00-G-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSS-09-D-05.00-G | |
Description | INSULATION DISPLACEMENT SOCKET C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | IDSS-09-D-05.00-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
25 | ¥38.83040 | ¥970.76 |
50 | ¥36.03900 | ¥1,801.95 |
100 | ¥34.31510 | ¥3,431.51 |
500 | ¥34.27402 | ¥17,137.01 |