IDSD-20-D-24.00-D06-M | |
---|---|
DigiKey Part Number | IDSD-20-D-24.00-D06-M-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-24.00-D06-M |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.34000 | ¥232.34 |
10 | ¥219.94300 | ¥2,199.43 |
25 | ¥211.73280 | ¥5,293.32 |
50 | ¥206.56040 | ¥10,328.02 |
100 | ¥206.47840 | ¥20,647.84 |