ICA-640-STT | ||
---|---|---|
DigiKey Part Number | SAM15682-ND | |
Manufacturer | ||
Manufacturer Product Number | ICA-640-STT | |
Description | CONN IC DIP SOCKET 40POS TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ICA-640-STT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥35.78500 | ¥357.85 |
25 | ¥33.89160 | ¥847.29 |
50 | ¥33.10180 | ¥1,655.09 |
100 | ¥31.52550 | ¥3,152.55 |
250 | ¥27.58472 | ¥6,896.18 |
500 | ¥26.79662 | ¥13,398.31 |
1,000 | ¥22.85597 | ¥22,855.97 |
2,500 | ¥21.27974 | ¥53,199.35 |