ICA-628-SGG | ||
---|---|---|
DigiKey Part Number | ICA-628-SGG-ND | |
Manufacturer | ||
Manufacturer Product Number | ICA-628-SGG | |
Description | CONN IC DIP SOCKET 28POS GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ICA-628-SGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.76000 | ¥70.76 |
10 | ¥63.71300 | ¥637.13 |
25 | ¥60.01680 | ¥1,500.42 |
50 | ¥58.47840 | ¥2,923.92 |
100 | ¥56.94000 | ¥5,694.00 |
250 | ¥50.78432 | ¥12,696.08 |
500 | ¥47.70666 | ¥23,853.33 |
1,000 | ¥42.16649 | ¥42,166.49 |