
HTSW-102-07-G-S | |
|---|---|
DigiKey Part Number | SAM8736-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-102-07-G-S |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-102-07-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.430" (10.92mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68031-102HLF | Amphenol CS (FCI) | 6,176 | 68031-102HLF-ND | ¥53.00000 | Similar |
| 75160-301-02LF | WEC | 1,819 | 2266-75160-301-02LF-ND | ¥13.61176 | Similar |
| 929450-01-02-I | 3M | 298 | 929450-01-02-ND | ¥151.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.29800 | ¥12.98 |
| 100 | ¥1.10570 | ¥110.57 |
| 500 | ¥0.98644 | ¥493.22 |
| 1,000 | ¥0.93931 | ¥939.31 |
| 5,000 | ¥0.83838 | ¥4,191.90 |
| 10,000 | ¥0.79835 | ¥7,983.50 |

























