
SSQ-102-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-02-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-102-02-T-S-RA |
Description | CONN RCPT 2POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-102-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.70900 | ¥47.09 |
| 100 | ¥4.00010 | ¥400.01 |
| 500 | ¥3.57022 | ¥1,785.11 |
| 1,000 | ¥3.39966 | ¥3,399.66 |
| 5,000 | ¥3.03469 | ¥15,173.45 |
| 10,000 | ¥2.88990 | ¥28,899.00 |

















