
SSQ-102-02-G-S | |
|---|---|
DigiKey Part Number | SAM1187-02-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-102-02-G-S |
Description | CONN RCPT 2POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-102-02-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.60700 | ¥66.07 |
| 100 | ¥5.61250 | ¥561.25 |
| 500 | ¥5.00912 | ¥2,504.56 |
| 1,000 | ¥4.76990 | ¥4,769.90 |
| 5,000 | ¥4.25788 | ¥21,289.40 |
| 10,000 | ¥4.05482 | ¥40,548.20 |




















