HTSS-104-01-L-DV-P-TR | ||
---|---|---|
DigiKey Part Number | 612-HTSS-104-01-L-DV-P-TR-ND - Tape & Reel (TR) 612-HTSS-104-01-L-DV-P-CT-ND - Cut Tape (CT) 612-HTSS-104-01-L-DV-P-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HTSS-104-01-L-DV-P-TR | |
Description | CONN HEADER SMD 8POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HTSS-104-01-L-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.81100 | ¥318.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥25.25006 | ¥4,418.76 |
350 | ¥22.09394 | ¥7,732.88 |
525 | ¥21.46284 | ¥11,267.99 |
875 | ¥19.56902 | ¥17,122.89 |
1,225 | ¥18.30644 | ¥22,425.39 |
1,750 | ¥17.67524 | ¥30,931.67 |
4,375 | ¥17.04396 | ¥74,567.32 |