HSEC8-130-01-S-PV-4-2-WT | ||
---|---|---|
DigiKey Part Number | HSEC8-130-01-S-PV-4-2-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-130-01-S-PV-4-2-WT | |
Description | CONN EDGE DUAL FML 64POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 64 (60 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-130-01-S-PV-4-2-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30; 2; 2 | |
Number of Positions | 64 (60 + 4 Power) | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥101.25400 | ¥1,012.54 |
25 | ¥95.96880 | ¥2,399.22 |
40 | ¥94.57800 | ¥3,783.12 |
80 | ¥83.45125 | ¥6,676.10 |
230 | ¥77.88778 | ¥17,914.19 |
440 | ¥76.21875 | ¥33,536.25 |
945 | ¥73.36368 | ¥69,328.68 |