Similar





HSEC8-130-01-L-RA | |
|---|---|
DigiKey Part Number | SAM12638-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-RA |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-130-01-L-RA-TR | Samtec Inc. | 483 | 612-HSEC8-130-01-L-RA-TRCT-ND | ¥65.58000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.09000 | ¥86.09 |
| 10 | ¥73.15600 | ¥731.56 |
| 25 | ¥68.57160 | ¥1,714.29 |
| 50 | ¥65.29820 | ¥3,264.91 |
| 100 | ¥62.18130 | ¥6,218.13 |
| 250 | ¥58.29056 | ¥14,572.64 |
| 500 | ¥56.86648 | ¥28,433.24 |











