GRF1-J-P-08-E-RA-TH1 | |
---|---|
DigiKey Part Number | GRF1-J-P-08-E-RA-TH1-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-08-E-RA-TH1 |
Description | 5.00 MM 50 OHM GANGED MICRO-MINI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-08-E-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.13000 | ¥368.13 |
10 | ¥322.39400 | ¥3,223.94 |
25 | ¥308.46160 | ¥7,711.54 |
50 | ¥298.51100 | ¥14,925.55 |
100 | ¥288.56070 | ¥28,856.07 |
250 | ¥272.64012 | ¥68,160.03 |