GRF1-J-P-06-E-ST-TH1-E | ||
---|---|---|
DigiKey Part Number | SAM15525-ND | |
Manufacturer | ||
Manufacturer Product Number | GRF1-J-P-06-E-ST-TH1-E | |
Description | CONN MMCXV JACK STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | GRF1-J-P-06-E-ST-TH1-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 6 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.26000 | ¥148.26 |
10 | ¥129.85500 | ¥1,298.55 |
25 | ¥124.24680 | ¥3,106.17 |
40 | ¥120.23825 | ¥4,809.53 |
80 | ¥116.23000 | ¥9,298.40 |
230 | ¥109.81717 | ¥25,257.95 |
440 | ¥106.61089 | ¥46,908.79 |